|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-NTCG163JF103F
Manufacturer Part #:

NTCG163JF103F

Manufacturer:

Description:
Thermistors 0603 10k ohm 1% B (K) 3435 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Thermistors
RoHS: RoHS Compliant Details
Brand: TDK
B Parameter: 3435 K
Resistance: 10 kOhms
Tolerance: 1 %
Termination Style: SMD/SMT
Type: NTC
Series: NTCG
Operating Temperature Range: - 40 C to + 125 C
Package / Case: 1608
Packaging: Reel
Length: 1.6 mm
Width: 0.8 mm
Height: 0.8 mm
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,153
BQ500212ARGZT Wireless Charging ICs 852
INA199A1DCKR Current Sense Amplifiers 7,948
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 681,254
PIC18F66J11-I/PT 8-bit Microcontrollers - MCU 2,438
TLV70033DDCR LDO Voltage Regulators 6,676
CRCW040210K0FKED Thick Film Resistors - SMD 941,522
LT Q39G-Q1S2-25-1-5 Standard LEDs - SMD 22,461
Si2347DS-T1-GE3 MOSFET 35,873
APT2012SGC Standard LEDs - SMD 140,724
Real Time Availability
Stock:
6,192 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.36
10:
$0.338
100:
$0.203
$0.169
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.139
$0.123
$0.117
$0.116
$0.115
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 156058099 100300003 161858062