|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-NLHV25T-R47J-PF
Manufacturer Part #:

NLHV25T-R47J-PF

Manufacturer:

Description:
Fixed Inductors 0.47uH 5%
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: TDK
Inductance: 470 nH
Tolerance: 5 %
Maximum DC Current: 350 mA
Maximum DC Resistance: 830 mOhms
Operating Temperature Range: - 40 C to + 105 C
Self Resonant Frequency: 350 MHz
Q Minimum: 40
Termination Style: SMD/SMT
Package / Case: 1008 (2520 metric)
Length: 2.5 mm
Width: 2 mm
Height: 1.8 mm
Series: NLHV
Packaging: Reel
Product: Inductors
Factory Pack Quantity: 2000
Test Frequency: 25.2 MHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CHV2512-FX-2204ELF Thick Film Resistors - SMD 15,939
WM8731SEDS/V Interface - CODECs 6,273
GRM21B5C1H223JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 122,529
STM32F405VGT6 ARM Microcontrollers - MCU 678
24LC01BT-I/SN EEPROM 4,700
MCP9801-M/SN Board Mount Temperature Sensors 3,540
08055C474KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,071
74LCX74M Flip Flops 466
Real Time Availability
Stock:
1,362 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.25
10:
$0.175
100:
$0.143
$0.115
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.08
$0.077
$0.075
$0.073
$0.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001