|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-NB-80E-01-H
Manufacturer Part #:

NB-80E-01-H

Manufacturer:

Description:
Other Modules Ultrasonic Nebulizer Input Voltage= 12Vdc
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Other Modules
RoHS: RoHS Compliant Details
Product: Ultrasonic Humidifiers
Operating Supply Voltage: 12 V
Brand: TDK
Description/Function: Humidifier for mist generating system
Packaging: Bulk
Series: NB
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$102.00
2:
$100.00
5:
$97.56
10:
$96.00
25:
$89.99
50:
$87.22
100:
$82.20

To add to a project, please Log In.

153566726 192564755