|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

MMZ2012D121BT

Manufacturer:

Description:
EMI Filter Beads, Chips & Arrays Ferrite Chip Beads
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EMI Filter Beads, Chips & Arrays
Brand: TDK
Product: Ferrite Chip Beads
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Impedance: 120 Ohms
Maximum DC Current: 500 mA
Tolerance: 25 %
Maximum DC Resistance: 300 mOhms
Operating Temperature Range: - 55 C to + 125 C
Length: 2 mm
Width: 1.25 mm
Height: 0.85 mm
Series: MMZ
Packaging: Reel
Capacitance: -
Factory Pack Quantity: 4000
Test Frequency: 100 MHz
Type: Chip Bead SMD for Signal Line
Part # Aliases: MMZ2012D121B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

199165286 171902808