Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

MLK0603L6N8JT

Manufacturer:

Description: Fixed Inductors 0201 6.8nH 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Fixed Inductors
Inductance: 6.8 nH
Tolerance: 5 %
Maximum DC Current: 200 mA
Maximum DC Resistance: 0.65 Ohms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 8.1 GHz
Q Minimum: 5
Dimensions: 0.3 mm W x 0.6 mm L x 0.3 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 0201 (0603 metric)
Case Height: 0.3 mm
Case Length: 0.6 mm
Case Width: 0.3 mm
Packaging: Reel
Product: High Frequency Inductors
Series: MLK
Factory Pack Quantity: 15000
Test Frequency: 100 MHz
Part # Aliases: MLK0603L6N8J
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001