|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-MLG1005S33NJ
Manufacturer Part #:

MLG1005S33NJ

Manufacturer:

Description:
Fixed Inductors 0402 33nH 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 33 nH
Tolerance: 5 %
Maximum DC Current: 300 mA
Maximum DC Resistance: 900 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 1.8 GHz
Q Minimum: 8
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 0402 (1005 metric)
Length: 1 mm
Width: 0.5 mm
Height: 0.5 mm
Series: MLG
Brand: TDK
Mounting Style: SMD/SMT
Packaging: Reel
Product: RF Inductors
Factory Pack Quantity: 10000
Type: Inductors for High Frequency Circuits
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP561-F RF Amplifier 542
LP2985-33DBVR LDO Voltage Regulators 22,540
SKY67107-306LF RF Amplifier 2,904
1734035-2 USB Connectors 3,840
MCP4901-E/SN Digital to Analog Converters - DAC 3,403
MLG1005S15NJ Fixed Inductors 12,319
MLG1005S8N2JTD25 Fixed Inductors 8,277
MLG1005S18NJ Fixed Inductors 16,144
Real Time Availability
Stock:
14,753 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.039
100:
$0.03
$0.026
$0.024
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.021
$0.016
$0.015
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114556674 157506949 161858062 129527177