Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-MLG0603S1N5S
Manufacturer Part #:

MLG0603S1N5S

Manufacturer:

Description: Fixed Inductors 0201 1.5nH 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
RoHS: RoHS Compliant Details
Inductance: 1.5 nH
Tolerance: 0.3 nH
Maximum DC Current: 550 mA
Maximum DC Resistance: 0.15 Ohms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 10.4 GHz
Q Minimum: 4
Dimensions: 0.3 mm W x 0.6 mm L x 0.3 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 0201 (0603 metric)
Case Height: 0.3 mm
Case Length: 0.6 mm
Case Width: 0.3 mm
Packaging: Reel
Product: High Frequency Inductors
Series: MLG
Factory Pack Quantity: 15000
Type: Inductors for High Frequency Circuits
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29,880 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.22
  50: $0.19
  100: $0.171
  500: $0.147
  1,000: $0.134
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
  15,000: $0.075
  30,000: $0.07
  75,000: $0.062
  150,000: $0.06
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
901-144-8RFX
RF Connectors VERTICAL PCB JACK GOLD PLATED BRASS
Amphenol RF
1: $3.47
NFM18PC104R1C3D
EMI/RFI Suppressors & Ferrites 0.1UF 16V 2 AMP
Murata Electronics
1: $0.24
C8051F931-GM
8-bit Microcontrollers - MCU 64KB 10ADC MCU LEAD F ...
Silicon Labs
1: $3.28
MLG0603S0N6CT
Fixed Inductors 0201 0.6nH 0.2nH
TDK
1: $0.22
SI8409DB-T1-E1
MOSFET 30V 5.3A
Vishay/Siliconix
1: $1.22
MLG0603S3N0ST
Fixed Inductors 0201 3.0nH 0.3nH
TDK
1: $0.22
ABM11-26.000MHZ-B7G-T
Crystals 26.0MHz 10pF -20C +70C 15ppm
ABRACON
1: $2.04
13427
Solder Sn63/Pb37 RMA 3% .015 DIA 1/2 lb.
AIM
1: $18.59
SN74LVC1G17YZVR
Buffers & Line Drivers Single Schmitt- Trigger Buf ...
Texas Instruments
1: $0.52
MLG0603S15NJ
Fixed Inductors 0201 15nH 5%
TDK
1: $0.22
MLG0603S3N9S
Fixed Inductors 0201 3.9nH 5%
TDK
1: $0.22
MLG0603S56NJ
Fixed Inductors 0201 56nH 5%
TDK
1: $0.22
CRCW0201100RJNED
Thick Film Resistors - SMD 1/20watt 100ohms 5% 200 ...
Vishay/Dale
1: $0.37
CC1110F32RSP
RF Microcontrollers - MCU CC1110 SoC 315 - 915 MHz ...
Texas Instruments
1: $6.88
GRM0335C1E150JD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
GRM0335C1E220JD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT C0G 2 ...
Murata Electronics
1: $0.10
GRM0335C1E3R0CD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
FD-21
Liquid Dispensers & Bottles .01in (.25mm) NEEDLE F ...
Plato
1: $4.23

000000001