Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-MLG0603S1N2ST
Manufacturer Part #:

MLG0603S1N2ST

Manufacturer:

Description: Fixed Inductors 0201 1.2nH 0.3nH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 1.2 nH
Tolerance: 0.3 nH
Maximum DC Current: 550 mA
Maximum DC Resistance: 0.06 Ohms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 12.3 GHz
Q Minimum: 4
Dimensions: 0.3 mm W x 0.6 mm L x 0.3 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 0201 (0603 metric)
Case Height: 0.3 mm
Case Length: 0.6 mm
Case Width: 0.3 mm
Packaging: Reel
Product: High Frequency Inductors
Series: MLG
Factory Pack Quantity: 15000
Type: Inductors for High Frequency Circuits
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 5500
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  5,500: $0.134
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
  15,000: $0.075
  30,000: $0.07
  75,000: $0.062
  150,000: $0.06
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001