|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

MLF2012DR18JT

Manufacturer:

Description:
Fixed Inductors 2012 0.18uH 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Fixed Inductors
Brand: TDK
Inductance: 180 nH
Tolerance: 5 %
Maximum DC Current: 300 mA
Maximum DC Resistance: 250 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 370 MHz
Q Minimum: 20
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 2012
Length: 2 mm
Width: 1.25 mm
Height: 0.85 mm
Series: MLF2012J
Packaging: Reel
Product: Inductors
Factory Pack Quantity: 4000
Test Frequency: 25 mHz
Part # Aliases: MLF2012DR18J
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001