Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-MEM2012TC101
Manufacturer Part #:

MEM2012TC101

Manufacturer:

Description: EMI Filter Beads, Chokes & Arrays EMI Filter Beads, Chokes & Arrays 0805 100pF T Circuit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EMI Filter Beads, Chokes & Arrays
RoHS: RoHS Compliant Details
Maximum DC Current: 1 A
Tolerance: 30 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Three Terminal Filters
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,087 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.33
  50: $0.26
  100: $0.222
  500: $0.177
  1,000: $0.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.156
  8,000: $0.147
  12,000: $0.142
  20,000: $0.133
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CY7C68013A-128AXC
8-bit Microcontrollers - MCU EZ USB FX2LP LO PWR H ...
Cypress Semiconductor
1: $19.79
SN74LVC2T45DCUR
Translation - Voltage Levels Dual-Bit Dual Supply ...
Texas Instruments
1: $0.72
WSL2512R1000FEA
Current Sense Resistors - SMD 1watt .1ohms 1%
Vishay/Dale
1: $0.92
70553-0001
Headers & Wire Housings R/A HDR 2P low profile sin ...
Molex
1: $0.74
15-29-1025
Headers & Wire Housings SHUNT CLOSED TOP 2P
Molex
1: $0.53
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
BMIS-203-C
EMI Gaskets & Grounding Pads BMIS-203 Cover 1.032" ...
Laird Technologies
1: $0.57
BMIS-202-C
EMI Gaskets & Grounding Pads BMIS-202 Cover .650" ...
Laird Technologies
1: $0.69
TPSD226K025R0200
Tantalum Capacitors - Solid SMD 22uF 25V 10% L ESR
AVX
1: $2.46
BMIS-203-F
EMI Gaskets & Grounding Pads BMIS-203 Frame Frame ...
Laird Technologies
1: $1.13
N2520-6002RB
Headers & Wire Housings 20P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.98
70553-0002
Headers & Wire Housings R/A HDR 3P low profile sin ...
Molex
1: $1.06
TPSD107M010R0100
Tantalum Capacitors - Solid SMD 100uF 10V 20% L ES ...
AVX
1: $2.00
70553-0003
Headers & Wire Housings R/A HDR 4P low profile sin ...
Molex
1: $1.10
BMIS-202-F
EMI Gaskets & Grounding Pads BMIS-202 Frame Frame ...
Laird Technologies
1: $0.86
VS-90SQ040
Schottky Diodes & Rectifiers 9.0 Amp 40 Volt
Vishay Semiconductors
1: $2.16
93LC46BT-I/OT
EEPROM 64x16
Microchip Technology
1: $0.25
C1206C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.16
PCG1C470MCL1GS
Aluminum Organic Polymer Capacitors 47uF 16 Volts ...
Nichicon
1: $2.02
CRCW120633R0JNEA
Thick Film Resistors - SMD 1/4watt 33ohms 5%
Vishay/Dale
1: $0.22

178104064 176843900