|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-MEM2012T75R0
Manufacturer Part #:

MEM2012T75R0

Manufacturer:

Description:
EMI Network Filter Signal Line EMI Filter
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EMI Network Filter
RoHS: RoHS Compliant Details
Brand: TDK
Cutoff Frequency: 75 MHz
Circuit Type: LC (T) Filter
Capacitance: -
Inductance: -
Resistance: -
Voltage Rating: 10 VDC
Current Rating: 250 mA
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 40 C to + 85 C
Frequency Range: 300 MHz to 1.7 GHz
Height: 1.25 mm
Length: 2 mm
Packaging: Reel
Product: EMI Network Filters
Factory Pack Quantity: 1000
Type: Three Terminal Filter for Signal Line
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
551-0207F LED Circuit Board Indicators 15,031
MBRM120LT3G Schottky Diodes & Rectifiers 15,016
35F0121-0SR-10 EMI Filter Beads, Chips & Arrays 50,860
387 Lamps 5,025
39-28-1043 Headers & Wire Housings 13,368
ACF451832-153-TD01 EMI Network Filter 1,451
551-0407F LED Circuit Board Indicators 4,306
39-28-1203 Headers & Wire Housings 690
B3F-3102 Tactile Switches 2,046
SN74LV221APWR Monostable Multivibrator 2,096
Real Time Availability
Stock:
3,136 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3136 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.429
100:
$0.363
500:
$0.304
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.214
$0.204
$0.192
$0.18
$0.168
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

176843900 178104064