|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-MCZ1210AH360
Manufacturer Part #:

MCZ1210AH360

Manufacturer:

Description:
Common Mode Filters / Chokes 36ohms 25% 1 Line
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Brand: TDK
Impedance: 36 Ohms
Tolerance: 25 %
Maximum DC Current: 200 mA
Maximum DC Resistance: 1 Ohms
Operating Temperature Range: - 20 C to + 85 C
Termination Style: SMD/SMT
Packaging: Reel
Product: Common Mode Filters
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6816EUS+T Supervisory Circuits 10,354
MAX6373KA+T Supervisory Circuits 5,278
PKB24SPCH3601-B0 Audio Indicators & Alerts 1,744
LAN8710AI-EZK Ethernet ICs 5,512
J0011D01BNL Modular Connectors / Ethernet Connectors 1,587
GRM21BR71H224KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,084
PS2505L-1-A Transistor Output Optocouplers 7,990
MMZ1608R102A EMI Filter Beads, Chips & Arrays 44,829
NFM21PC104R1E3D Feed Through Capacitors 45,979
RCUCTE Thick Film Resistors - SMD 12,084
Real Time Availability
Stock:
6,592 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.56
10:
$0.407
100:
$0.375
500:
$0.325
$0.275
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.20
$0.194
$0.188
$0.167
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144035608 134115250