Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-IRB02A
Manufacturer Part #:

IRB02A300X300X1

Manufacturer:

Description: EMI Gaskets & Grounding Pads 500MHz-5GHz 300X300
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EMI Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Length: 300 mm
Width: 300 mm
Thickness: 1 mm
Product Type: Sheets
Product: EMI/RFI Noise Suppression Sheets
Factory Pack Quantity: 10
Type: Quasi-Microwave Band - Noise Suppression Sheets
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $145.06
  5: $138.02
  10: $121.59
  25: $119.03
  50: $113.06
  100: $108.79
  200: Quote
 
 

To add to a project, please Log In.

000000001