Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-HF2826253Y1R2T01
Manufacturer Part #:

HF2826-253Y1R2-T01

Manufacturer:

Description: Common Mode Filters / Chokes 25mH 1.2A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Inductance: 25 mH
Maximum DC Current: 1.2 A
Maximum DC Resistance: 0.56 Ohms
Operating Temperature Range: - 20 C to + 120 C
Termination Style: Through Hole
Case Height: 26 mm
Case Length: 30.5 mm
Case Width: 30.5 mm
Dimensions: 30.5 mm W x 30.5 mm L x 26 mm H
Packaging: Box
Shielding: Unshielded
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.25
  10: $4.19
  50: $4.15
  100: $3.99
  200: $3.92
  500: $3.85
  1,000: $3.78
  2,500: $3.71
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
R46KI310040M1K
Film Capacitors 275volts 0.1uF 10%
Kemet
1: $0.39
TS321ILT
Operational Amplifiers - Op Amps Single Low Power
STMicroelectronics
1: $0.58
CSD01060A
Schottky Diodes & Rectifiers 1A 600V SIC SCHOTTKY ...
Cree, Inc.
1: $1.02
T 3300 001
Circular DIN Connectors 4P IEC CABLE PLUG 6MM
Amphenol Tuchel
1: $9.67
STB21N65M5
MOSFET POWER MOSFET N-CH 650V
STMicroelectronics
1: $5.75
1725737
Fixed Terminal Blocks 10P 2.54mm 90DEG
Phoenix Contact
1: $6.05
G5CA-1A-E-DC5
General Purpose Relays High-Capacity SPST-NO 5VDC
Omron Electronics
1: $4.46
L6599AD
Voltage Mode PWM Controllers Hi-Volt Resonant Cont ...
STMicroelectronics
1: $1.87
MBRS360T3G
Schottky Diodes & Rectifiers 3A 60V
ON Semiconductor
1: $0.49
VIPER100A-22-E
AC/DC Switching Converters 700V 3A SMPS
STMicroelectronics
1: $3.70
T 3303 000
Circular DIN Connectors 4P IEC PANEL FEMALE
Amphenol Tuchel
1: $5.21
48-1-RB-N-BK-B
Pushbutton Switches MOM ST RD BLK/BLK
ITW Switches
1: $7.73
3-350820-2
Terminals INSULATED RECP 16-14 .250 x .032
TE Connectivity / AMP
1: $0.16
1.5KE18A
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
STMicroelectronics
1: $0.54
03420004HXPL
Fuse Holders ACD 3AG
Littelfuse
1: $3.66
EEU-FC1J221S
Aluminum Electrolytic Capacitors - Leaded 220uF 63 ...
Panasonic Electronic Components
1: $0.90
ELC-09D680F
Fixed Inductors 68UH RADIAL COIL CHOKE
Panasonic Electronic Components
1: $0.36
ACS 5s 47R J T&R
Wirewound Resistors - Through Hole 5W 47 ohm 5% T/ ...
Arcol
1: $0.95
EEU-FC1E821S
Aluminum Electrolytic Capacitors - Leaded 820UF 25 ...
Panasonic Electronic Components
1: $0.90
REA331M1EBK-1012P
Aluminum Electrolytic Capacitors - Leaded 25V 330u ...
Lelon
1: $0.19

000000001