|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-FK28C0G2E391J
Manufacturer Part #:

FK28C0G2E391J

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 390pF 250volts C0G 5%
Mouser Online Catalog Page 1,103, Mouser Online Catalog
PDF Page 1,103, PDF Catalog Page
FK28C0G2E391J Datasheet FK28C0G2E391J Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: TDK
Termination Style: Radial
Capacitance: 390 pF
Voltage Rating DC: 250 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Lead Spacing: 5 mm
Case Style: Dipped
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 4 mm
Width: 5.5 mm
Height: 2.5 mm
Lead Diameter: 0.5 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: 30 PPM / C
Type: Dipped Radial Lead Type General Use
Voltage Rating: 250 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TC1044SCPA Voltage Regulators - Switching Regulators 3,568
FK28C0G2E221J Multilayer Ceramic Capacitors MLCC - Leaded 2,391
FK28C0G1H821J Multilayer Ceramic Capacitors MLCC - Leaded 340
FK28C0G2E101J Multilayer Ceramic Capacitors MLCC - Leaded 1,887
271-10K-RC Metal Film Resistors - Through Hole 423,157
271-1.5K-RC Metal Film Resistors - Through Hole 70,898
271-15K-RC Metal Film Resistors - Through Hole 46,669
271-1K-RC Metal Film Resistors - Through Hole 175,755
271-22K-RC Metal Film Resistors - Through Hole 46,678
271-4.7K-RC Metal Film Resistors - Through Hole 71,753
Real Time Availability
Stock:
1,644 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.29
10:
$0.204
100:
$0.092
$0.078
$0.066
$0.062
$0.058
$0.052
$0.051

To add to a project, please Log In.

112523551 115552197 161858062 129527177 185072833 116162804