Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-FK24X5R1A225K
Manufacturer Part #:

FK24X5R1A225K

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 2.2uF 10volts X5R 10% 5.0mm L/S
Silverlight Page 1,057, Mouser Enhanced Catalog
PDF Page 1,057, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Capacitance: 2.2 uF
Tolerance: 10 %
Voltage Rating: 10 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 85 C
Temperature Coefficient / Code: X5R
Lead Spacing: 5 mm
Product: Dipped MLCCs
Case Height: 2.5 mm
Case Length: 4.5 mm
Case Width: 5.5 mm
Dimensions: 5.5 mm W x 4.5 mm L x 2.5 mm H
Packaging: Bulk
Series: FK2
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,674 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.31
  50: $0.229
  100: $0.166
  500: $0.133
  1,000: $0.092
  4,000: $0.086
  8,000: $0.083
  12,000: $0.082

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
DAC7612UB
Digital to Analog Converters - DAC Dual 12-Bit Ser ...
Texas Instruments
1: $9.56
TLC5916IN
LED Lighting Drivers 8B Constant-Current LED Sink ...
Texas Instruments
1: $1.17
M95512-RMN6TP
EEPROM SPI Bus EEProm High Speed Clck
STMicroelectronics
1: $2.24
510E1A48F209PC
Encoders 9 cycles/rev/36 1/4 cycle/detent 28V
Honeywell
1: $7.18
SDR1005-101KL
Fixed Inductors 100uH 10% SMD
Bourns
1: $0.62
LVR03R1000FE70
Wirewound Resistors - Through Hole 3watts 0.1ohms ...
Vishay/Dale
1: $1.26
LF33CV
Low Dropout Regulators - LDO 3.3V 0.5A Positive
STMicroelectronics
1: $1.11
LM2576TV-ADJG
DC/DC Switching Regulators 3A 1.23-37V ADJ Buck PW ...
ON Semiconductor
1: $2.04
FQA28N15
MOSFET 150V N-Channel QFET
Fairchild Semiconductor
1: $1.59
SN74HC125DR
Buffers & Line Drivers Quad Bus
Texas Instruments
1: $0.18
74HCT04N,652
Inverters HEX INV LSTTL COMPAT
NXP Semiconductors
1: $0.80
UVR1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.46
FK24X7R1C105K
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 16 ...
TDK
1: $0.31
FK24X5R1A475K
Multilayer Ceramic Capacitors MLCC - Leaded 4.7uF ...
TDK
1: $0.37
MSP430G2352IN20
16-bit Microcontrollers - MCU Mixed Signal Micro c ...
Texas Instruments
1: $1.58
LM336Z25X
Voltage & Current References Precision Shunt Progr ...
Fairchild Semiconductor
1: $0.25
6A6-T
Rectifiers 6.0A 600V
Diodes Inc.
1: $0.46
VPS36-2200
Power Transformers 80VA 36VCT at 2.2A 18V at 4.4A ...
Triad Magnetics
1: $26.84
640454-6
Headers & Wire Housings POLARIZED HEADER 6P Straig ...
TE Connectivity / AMP
1: $0.25

115552197