|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-FK24C0G2E102J
Manufacturer Part #:

FK24C0G2E102J

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 250volts C0G 5% 5.0mm L/S
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: TDK
Termination Style: Radial
Capacitance: 1000 pF
Voltage Rating DC: 250 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Lead Spacing: 5 mm
Case Style: Dipped
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 4.5 mm
Width: 5.5 mm
Height: 2.5 mm
Series: FK2
Lead Diameter: 0.5 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: 30 PPM / C
Type: Dipped Radial Lead Type General Use
Voltage Rating: 250 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RW2-2405S/B Isolated DC/DC Converters 32
BFC237021153 Film Capacitors 2,968
MAX7357EUG+ Multiplexer Switch ICs 67
SR205E104MAR Multilayer Ceramic Capacitors MLCC - Leaded 19,680
74HC10D,653 Logic Gates 4,651
MAX626CPA+ Gate Drivers 181
FK28C0G2E151J Multilayer Ceramic Capacitors MLCC - Leaded 1,796
FK26C0G2A103J Multilayer Ceramic Capacitors MLCC - Leaded 2,758
TSOP31240 Infrared Receivers 2,288
FK28C0G2A102J Multilayer Ceramic Capacitors MLCC - Leaded 1,949
Real Time Availability
Stock:
3,750 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.41
10:
$0.283
100:
$0.128
$0.106
$0.095
$0.089
$0.084
$0.075
$0.072

To add to a project, please Log In.

112523551 115552197 116162804 129527177 185072833 161858062