Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-FK24C0G2A392J
Manufacturer Part #:

FK24C0G2A392J

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 3900pF 100volts C0G 5%
Silverlight Page 1,057, Mouser Enhanced Catalog
PDF Page 1,057, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Capacitance: 3900 pF
Tolerance: 5 %
Voltage Rating: 100 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: C0G (NP0)
Lead Spacing: 5 mm
Product: Dipped MLCCs
Case Height: 2.5 mm
Case Length: 4.5 mm
Case Width: 5.5 mm
Dimensions: 5.5 mm W x 4.5 mm L x 2.5 mm H
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
78 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.48
  50: $0.333
  100: $0.20
  500: $0.15
  1,000: $0.126
  2,000: $0.123
  5,000: $0.113
  10,000: $0.106
  25,000: $0.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1210X822J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.98
FDN335N
MOSFET SSOT-3 N-CH 20V
Fairchild Semiconductor
1: $0.42
LP2985-50DBVR
Low Dropout Regulators - LDO SnglOutputLDO150mA Fi ...
Texas Instruments
1: $0.37
OPA445AP
Operational Amplifiers - Op Amps Hi Voltage FET-In ...
Texas Instruments
1: $12.28
ECW-F2105JA
Film Capacitors 1UF 250VDC 5%
Panasonic Electronic Components
1: $0.69
LND150N8-G
MOSFET 500V 1KOhm
Supertex
1: $1.03
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
Q6035P5
Triacs 600V 35A 50-50-50mA
Littelfuse
1: $11.33
LGU2G221MELB
Aluminum Electrolytic Capacitors - Snap In 400volt ...
Nichicon
1: $4.16
LGU2G471MELC
Aluminum Electrolytic Capacitors - Snap In 400volt ...
Nichicon
1: $7.61
MAX824LEUK+T
Supervisory Circuits 5-Pin MPU Supervisor
Maxim Integrated
1: $2.71
CMF601M0000BEEK
Metal Film Resistors - Through Hole 1/2watt 1Mohms ...
Vishay/Dale
1: $0.70
C4D02120A
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 12 ...
Cree, Inc.
1: $2.88
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
P6KE150A
TVS Diodes - Transient Voltage Suppressors 600W 15 ...
STMicroelectronics
1: $0.35
C322C332J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.55
RS01AR5000FE70
Wirewound Resistors - Through Hole 1watt .5ohms 1%
Vishay/Dale
1: $1.20
RS01A3R000FE70
Wirewound Resistors - Through Hole 1watt 3ohms 1%
Vishay/Dale
1: $0.93
UVR1H330MDD1TD
Aluminum Electrolytic Capacitors - Leaded 33uF 50V ...
Nichicon
1: $0.30
C052C100K2G5CA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $2.34

115552197