|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-FK24C0G2A102J
Manufacturer Part #:

FK24C0G2A102J

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 100volts C0G 5% 5.0mm L/S
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: TDK
Termination Style: Radial
Capacitance: 1000 pF
Voltage Rating DC: 100 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Lead Spacing: 5 mm
Case Style: Dipped
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 4.5 mm
Width: 5.5 mm
Height: 2.5 mm
Series: FK2
Lead Diameter: 0.5 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: 30 PPM / C
Type: Dipped Radial Lead Type General Use
Voltage Rating: 100 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43025-0400 Headers & Wire Housings 29,999
1-2199298-2 IC & Component Sockets 55,634
EEU-FR1C222 Aluminum Electrolytic Capacitors - Leaded 2,246
39-28-1043 Headers & Wire Housings 13,382
39-28-1123 Headers & Wire Housings 1,034
43045-0200 Headers & Wire Housings 3,945
43045-0412 Headers & Wire Housings 9,324
MKS2B041001C00KSSD Film Capacitors 10,015
FK24C0G2A152J Multilayer Ceramic Capacitors MLCC - Leaded 687
Real Time Availability
Stock:
1,858 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.31
10:
$0.222
100:
$0.10
$0.084
$0.076
$0.071
$0.067
$0.06
$0.058

To add to a project, please Log In.

112523551 115552197 129527177 185072833 116162804 161858062