|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-FK22X7R1H685K
Manufacturer Part #:

FK22X7R1H685K

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 6.8uF 50volts X7R +/-10%
Mouser Online Catalog Page 1,102, Mouser Online Catalog
PDF Page 1,102, PDF Catalog Page
FK22X7R1H685K Datasheet FK22X7R1H685K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 6.8 uF
Voltage Rating DC: 50 VDC
Dielectric: X7R
Tolerance: 10 %
Lead Spacing: 5 mm
Case Style: Dipped
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 7.5 mm
Width: 8 mm
Height: 4 mm
Series: FK
Brand: TDK
Lead Diameter: 0.5 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: 15 %
Type: Dipped Radial Lead Commercial Grade
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS5450DDAR Voltage Regulators - Switching Regulators 6,433
DLW43SH510XK2L Common Mode Filters / Chokes 18,058
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,196
1N4007 Rectifiers 457,912
1473150-4 DIMM Connectors 3,521
FK22C0G1H224J Multilayer Ceramic Capacitors MLCC - Leaded 3,011
FK18X7R1H104K Multilayer Ceramic Capacitors MLCC - Leaded 29,011
FK18C0G1H100D Multilayer Ceramic Capacitors MLCC - Leaded 3,051
FK18C0G1H102J Multilayer Ceramic Capacitors MLCC - Leaded 2,773
TPS76901SHKJ LDO Voltage Regulators 221
Real Time Availability
Stock:
395 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.69
10:
$1.33
100:
$0.80
500:
$0.755
$0.667
$0.60
$0.578

To add to a project, please Log In.

112523551 115552197 165626323 161858062 116162804 129527177 185072833