|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-FK22C0G2A104J
Manufacturer Part #:

FK22C0G2A104J

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 100volts C0G 5% 5.0mm L/S
Mouser Online Catalog Page 1,101, Mouser Online Catalog
PDF Page 1,101, PDF Catalog Page
FK22C0G2A104J Datasheet FK22C0G2A104J Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: TDK
Termination Style: Radial
Capacitance: 0.1 uF
Voltage Rating DC: 100 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Lead Spacing: 5 mm
Case Style: Dipped
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 7.5 mm
Width: 8 mm
Height: 4 mm
Series: FK2
Lead Diameter: 0.5 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: 30 PPM / C
Type: Dipped Radial Lead Type General Use
Voltage Rating: 100 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 415,817
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 71,782
09.03201.02 Slide Switches 3,570
FK22C0G1H224J Multilayer Ceramic Capacitors MLCC - Leaded 2,981
FK22C0G2J103J Multilayer Ceramic Capacitors MLCC - Leaded 3,456
1N4148 Diodes - General Purpose, Power, Switching 116,099
TAP106K016SCS Tantalum Capacitors - Solid Leaded 6,249
3266W-1-503LF Trimmer Resistors - Through Hole 1,959
FK26C0G2A103J Multilayer Ceramic Capacitors MLCC - Leaded 2,746
Real Time Availability
Stock:
810 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.73
10:
$1.41
100:
$0.918
500:
$0.816
$0.70
$0.675
$0.65
$0.638

To add to a project, please Log In.

112523551 115552197 129527177 116162804 185072833 161858062