|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-FK20X7R2J683K
Manufacturer Part #:

FK20X7R2J683K

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 0.068uF 630volts X7R 10%
Mouser Online Catalog Page 1,101, Mouser Online Catalog
PDF Page 1,101, PDF Catalog Page
FK20X7R2J683K Datasheet FK20X7R2J683K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: TDK
Termination Style: Radial
Capacitance: 0.068 uF
Voltage Rating DC: 630 VDC
Dielectric: X7R
Tolerance: 10 %
Lead Spacing: 5 mm
Case Style: Dipped
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 5.5 mm
Width: 7 mm
Height: 4 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: 15 %
Voltage Rating: 630 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+ Board Mount Temperature Sensors 8,655
MRF24J40MC-I/RM Zigbee / 802.15.4 Modules 152
LMZ34002RKGT Voltage Regulators - Switching Regulators 1,279
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 147,092
CL-190 Inrush Current Limiters 1,404
FB20010-3B-RC EMI Filter Beads, Chips & Arrays 3,927
151-103-RC Circuit Board Hardware - PCB 23,830
1N4007-TP Rectifiers 12,692
FK20X7R2J473K Multilayer Ceramic Capacitors MLCC - Leaded 4,883
271-510-RC Metal Film Resistors - Through Hole 14,962
Real Time Availability
Stock:
651 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.64
10:
$0.456
100:
$0.223
$0.189
$0.167
$0.156
$0.15
$0.144

To add to a project, please Log In.

112523551 115552197 129527177 161858062 176090763 185072833 116162804