|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-FK20X7R1H225K
Manufacturer Part #:

FK20X7R1H225K

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 2.2uF 50volts X7R +/-10%
Mouser Online Catalog Page 1,101, Mouser Online Catalog
PDF Page 1,101, PDF Catalog Page
FK20X7R1H225K Datasheet FK20X7R1H225K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 2.2 uF
Voltage Rating DC: 50 VDC
Dielectric: X7R
Tolerance: 10 %
Lead Spacing: 5 mm
Case Style: Dipped
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 5.5 mm
Width: 7 mm
Height: 4 mm
Series: FK
Brand: TDK
Lead Diameter: 0.5 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: 15 %
Type: Dipped Radial Lead Commercial Grade
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCI9052 G PCI Interface IC 257
565R10GAP10 Ceramic Disc Capacitors 2,987
CD4001BE Logic Gates 8,306
CD4011BE Logic Gates 12,171
NE555P Timers & Support Products 27,781
DMP2160UW-7 MOSFET 18,156
3362P-1-503LF Trimmer Resistors - Through Hole 691
MF-USMF010-2 Resettable Fuses - PPTC 33,266
MF-USMF020-2 Resettable Fuses - PPTC 14,096
UHE1V271MPD Aluminum Electrolytic Capacitors - Leaded 611
Real Time Availability
Stock:
663 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.81
10:
$0.595
100:
$0.323
$0.267
$0.234
$0.226
$0.217
$0.213

To add to a project, please Log In.

112523551 115552197 165626323 161858062 116162804 129527177 185072833