|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-FK20C0G2E103J
Manufacturer Part #:

FK20C0G2E103J

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF 250volts C0G 5% 5.0mm L/S
Mouser Online Catalog Page 1,101, Mouser Online Catalog
PDF Page 1,101, PDF Catalog Page
FK20C0G2E103J Datasheet FK20C0G2E103J Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: TDK
Termination Style: Radial
Capacitance: 0.01 uF
Voltage Rating DC: 250 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Lead Spacing: 5 mm
Case Style: Dipped
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 5.5 mm
Width: 7 mm
Height: 4 mm
Series: FK2
Lead Diameter: 0.5 mm
Lead Style: Outside Bend
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: 30 PPM / C
Type: Dipped Radial Lead Type General Use
Voltage Rating: 250 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 47,514
640456-8 Headers & Wire Housings 52,984
FK22C0G2A104J Multilayer Ceramic Capacitors MLCC - Leaded 810
NUP2105LT1G TVS Diode Arrays 34,449
SN65LBC176DR RS-485 Interface IC 1,365
TIP120 Darlington Transistors 3,606
EKZN500ELL221MJ16S Aluminum Electrolytic Capacitors - Leaded 1,070
FK20C0G1H104J Multilayer Ceramic Capacitors MLCC - Leaded 2,702
CMF655K0000FKEB Metal Film Resistors - Through Hole 1,385
Real Time Availability
Stock:
2,214 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.66
10:
$0.47
100:
$0.229
$0.195
$0.167
$0.155
$0.15
$0.144

To add to a project, please Log In.

112523551 115552197 129527177 185072833 116162804 161858062