Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-FK18X7R1H223K
Manufacturer Part #:

FK18X7R1H223K

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 0.022uF 50V X7R 10%
Silverlight Page 1,056, Mouser Enhanced Catalog
PDF Page 1,056, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Capacitance: 0.022 uF
Tolerance: 10 %
Voltage Rating: 50 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: X7R
Lead Spacing: 2.5 mm
Product: Dipped MLCCs
Case Height: 5.5 mm
Case Length: 4 mm
Case Width: 2.5 mm
Dimensions: 2.5 mm W x 4 mm L x 5.5 mm H
Lead Diameter: 0.5 mm
Packaging: Bulk
Series: FK
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,113 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.19
  50: $0.14
  100: $0.10
  500: $0.08
  1,000: $0.056
  2,000: $0.053
  5,000: $0.052
  10,000: $0.05
  25,000: $0.049

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA2561-16AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.79
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
TL074CN
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.47
BYV26E-TR
Rectifiers 1.0 Amp 1000 Volt 30 Amp IFSM
Vishay Semiconductors
1: $0.34
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
FK18X7R1H104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.10uF ...
TDK
1: $0.19
RV16AF-10-15R1-B100K
Potentiometers Linear B100K
Alpha (Taiwan)
1: $1.38
172-2310
Cable Assemblies 2.5 R/A ST PL-ST 36"
Kobiconn
1: $4.35
FK18X7R2A103K
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
TDK
1: $0.21
140-50S5-221J-RC
Ceramic Disc Capacitors 50V 220pF SL 5% Tol
Xicon
1: $0.07
270-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.11
172-7434-E
Cable Assemblies 3.5 STEREO PLG/RA 36"BLACK/STRIP/ ...
Kobiconn
1: $3.41
FK18X7R1H153K
Multilayer Ceramic Capacitors MLCC - Leaded 0.015u ...
TDK
1: $0.19
FK18X7R1H333K
Multilayer Ceramic Capacitors MLCC - Leaded 0.033u ...
TDK
1: $0.19
270-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.15
FK18X7R1H473K
Multilayer Ceramic Capacitors MLCC - Leaded 0.047u ...
TDK
1: $0.19
270-220K-RC
Metal Film Resistors - Through Hole 220Kohms 1% 50 ...
Xicon
1: $0.15
FK18X7R1H683K
Multilayer Ceramic Capacitors MLCC - Leaded 0.068u ...
TDK
1: $0.18

000000001