|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-FK18X7R1H222K
Manufacturer Part #:

FK18X7R1H222K

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 2200pF 50V X7R 10%
Mouser Online Catalog Page 1,101, Mouser Online Catalog
PDF Page 1,101, PDF Catalog Page
FK18X7R1H222K Datasheet FK18X7R1H222K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: TDK
Termination Style: Radial
Capacitance: 2200 pF
Voltage Rating DC: 50 VDC
Dielectric: X7R
Tolerance: 10 %
Lead Spacing: 2.5 mm
Case Style: Dipped
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 4 mm
Width: 2.5 mm
Height: 5.5 mm
Series: FK
Lead Diameter: 0.5 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: 15 %
Type: Dipped Radial Lead Commercial Grade
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 22,045
35RAPC2BH3 Phone Connectors 1,418
SMB200CTP LED Lenses 82,463
LBA110 Solid State Relays - PCB Mount 740
LM7805ACT Linear Voltage Regulators 10,770
WP710A10VBC/D Standard LEDs - Through Hole 6,783
MHSS1105 Slide Switches 2,152
K103K15X7RF5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 3,040
RV16AF-10-15R1-B50K Potentiometers 2,368
Real Time Availability
Stock:
2,019 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.30
10:
$0.204
100:
$0.082
$0.07
$0.062
$0.059
$0.054
$0.045
$0.043

To add to a project, please Log In.

112523551 115552197 116162804 129527177 185072833 161858062