|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-FK18C0G2E101J
Manufacturer Part #:

FK18C0G2E101J

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100pF 250volts C0G 5%
Mouser Online Catalog Page 1,100, Mouser Online Catalog
PDF Page 1,100, PDF Catalog Page
FK18C0G2E101J Datasheet FK18C0G2E101J Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: TDK
Termination Style: Radial
Capacitance: 100 pF
Voltage Rating DC: 250 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Lead Spacing: 2.5 mm
Case Style: Dipped
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 4 mm
Width: 5.5 mm
Height: 2.5 mm
Lead Diameter: 0.5 mm
Lead Style: Inside Bend
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: 30 PPM / C
Type: Dipped Radial Lead Type General Use
Voltage Rating: 250 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 129,797
ZTX694B Bipolar Transistors - BJT 6,422
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,082,182
TSOP4838 Infrared Receivers 3,017
FK11X7R1H475K Multilayer Ceramic Capacitors MLCC - Leaded 4,084
MJE15033G Bipolar Transistors - BJT 1,424
KSA1220AYS Bipolar Transistors - BJT 5,247
KSC2690AYS Bipolar Transistors - BJT 5,684
MJE15032G Bipolar Transistors - BJT 2,053
UES1HR47MDM Aluminum Electrolytic Capacitors - Leaded 1,586
Real Time Availability
Stock:
1,357 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.29
10:
$0.204
100:
$0.092
$0.078
$0.066
$0.062
$0.058
$0.052
$0.051

To add to a project, please Log In.

112523551 115552197 116162804 129527177 185072833 161858062