|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-FK16Y5V0J476Z
Manufacturer Part #:

FK16Y5V0J476Z

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 47uF 6.3V Y5V +80-20%
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: TDK
Termination Style: Radial
Capacitance: 47 uF
Voltage Rating DC: 6.3 VDC
Dielectric: Y5V
Tolerance: - 20 %, + 80 %
Lead Spacing: 2.5 mm
Case Style: Dipped
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product: General Type MLCCs
Length: 5.5 mm
Width: 3.5 mm
Height: 6 mm
Series: FK
Lead Diameter: 0.5 mm
Operating Temperature Range: - 30 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: Y5V
Type: Dipped Radial Lead Commercial Grade
Voltage Rating: 6.3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001