Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-FK14X7R1E684K
Manufacturer Part #:

FK14X7R1E684K

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 0.68uF 25V X7R 10%
Silverlight Page 1,054, Mouser Enhanced Catalog
PDF Page 1,054, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Capacitance: 0.68 uF
Tolerance: 10 %
Voltage Rating: 25 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: X7R
Lead Spacing: 2.5 mm
Product: Dipped MLCCs
Case Height: 5.5 mm
Case Length: 4.5 mm
Case Width: 2.5 mm
Dimensions: 2.5 mm W x 4.5 mm L x 5.5 mm H
Lead Diameter: 0.5 mm
Packaging: Bulk
Series: FK
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,827 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.31
  50: $0.228
  100: $0.166
  500: $0.133
  1,000: $0.092
  2,000: $0.088
  5,000: $0.085
  10,000: $0.082

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
581002B02500G
Heat Sinks TO-220 VERT 17.4 TR
Aavid Thermalloy
1: $1.28
IR11682STRPBF
Switching Converters, Regulators & Controllers Dua ...
International Rectifier
1: $3.75
SJ-5023 (BLACK)
Plastic Hardware LG TAPERED SQ BLK
3M Electronic Specialty
1: $0.29
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
PIC16F1825-I/SL
8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz ...
Microchip Technology
1: $1.59
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
D471K20Y5PH6UJ5R
Ceramic Disc Capacitors 470pF 100V 10%
Vishay/BC Components
1: $0.10
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
RDEC71E475K2K1C03B
Multilayer Ceramic Capacitors MLCC - Leaded 4.7uF ...
Murata Electronics
1: $0.50
FK14X7R1E105K
Multilayer Ceramic Capacitors MLCC - Leaded 1.0uF ...
TDK
1: $0.34
FK14X7R1H224K
Multilayer Ceramic Capacitors MLCC - Leaded 0.22uF ...
TDK
1: $0.25
FK14X7R1H154K
Multilayer Ceramic Capacitors MLCC - Leaded 0.15uF ...
TDK
1: $0.24
FK14X7R1H334K
Multilayer Ceramic Capacitors MLCC - Leaded 0.33uF ...
TDK
1: $0.24
FK14X7R1E474K
Multilayer Ceramic Capacitors MLCC - Leaded 0.47uF ...
TDK
1: $0.31
FK24X7R1E105K
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 25 ...
TDK
1: $0.34
RPE5C2A201J2P1Z03B
Multilayer Ceramic Capacitors MLCC - Leaded 200pF ...
Murata Electronics
1: $0.51

000000001