|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-FK14C0G1H103J
Manufacturer Part #:

FK14C0G1H103J

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 10000pF 50V C0G 5%
Mouser Online Catalog Page 1,099, Mouser Online Catalog
PDF Page 1,099, PDF Catalog Page
FK14C0G1H103J Datasheet FK14C0G1H103J Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: TDK
Termination Style: Radial
Capacitance: 0.01 uF
Voltage Rating DC: 50 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Lead Spacing: 2.5 mm
Case Style: Dipped
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 4.5 mm
Width: 5.5 mm
Height: 2.5 mm
Series: FK
Lead Diameter: 0.5 mm
Lead Style: Inside Bend
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: 30 PPM / C
Type: Dipped Radial Lead Commercial Grade
Voltage Rating: 50 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FK18X7R1H104K Multilayer Ceramic Capacitors MLCC - Leaded 28,196
FK18C0G1H100D Multilayer Ceramic Capacitors MLCC - Leaded 2,617
FK28C0G1H101J Multilayer Ceramic Capacitors MLCC - Leaded 5,664
FK14C0G1H223J Multilayer Ceramic Capacitors MLCC - Leaded 710
FK14C0G1H333J Multilayer Ceramic Capacitors MLCC - Leaded 1,827
FK14X7R2A104K Multilayer Ceramic Capacitors MLCC - Leaded 1,316
SS101M1EBK-0805P Aluminum Electrolytic Capacitors - Leaded 5,368
SS100M1EBK-0505P Aluminum Electrolytic Capacitors - Leaded 1,779
FK28C0G1H470J Multilayer Ceramic Capacitors MLCC - Leaded 8,834
Real Time Availability
Stock:
1,699 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.40
10:
$0.278
100:
$0.126
$0.106
$0.095
$0.089
$0.084
$0.075
$0.072

To add to a project, please Log In.

112523551 115552197 161858062 116162804 129527177 185072833