|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-FK11X7R1H684K
Manufacturer Part #:

FK11X7R1H684K

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 0.68uF 50V X7R 10%
Mouser Online Catalog Page 1,099, Mouser Online Catalog
PDF Page 1,099, PDF Catalog Page
FK11X7R1H684K Datasheet FK11X7R1H684K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: TDK
Termination Style: Radial
Capacitance: 0.68 uF
Voltage Rating DC: 50 VDC
Dielectric: X7R
Tolerance: 10 %
Lead Spacing: 2.5 mm
Case Style: Dipped
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 5.5 mm
Width: 4 mm
Height: 7 mm
Series: FK
Lead Diameter: 0.5 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: 15 %
Type: Dipped Radial Lead Commercial Grade
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.64
10:
$0.456
100:
$0.223
$0.189
$0.167
$0.156
$0.15
$0.144

To add to a project, please Log In.

112523551 115552197 161858062 129527177 185072833 116162804