Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-FHV-12AN
Manufacturer Part #:

FHV-12AN

Manufacturer:

Description: Specialty Ceramic Capacitors 2100pF 50KV Y5S 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Specialty Ceramic Capacitors
RoHS: RoHS Compliant By Exemption Details
Capacitance: 2100 pF
Tolerance: 10 %
Voltage Rating: 50 kV
Operating Temperature Range: - 30 C to + 85 C
Termination Style: Screw
Capacitance - nF: 2.1 nF
Capacitance - uF: 0.0021 uF
Case Diameter: 60 mm
Case Length: 33 mm
Dimensions: 60 mm Dia. x 33 mm L
Packaging: Bulk
Series: FHV
Factory Pack Quantity: 5
Temperature Coefficient / Code: Y5S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $104.73
  5: $99.49
  10: $83.78
  50: $73.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FHV-10AN
Specialty Ceramic Capacitors 700pF 50KV Y5S 10%
TDK
1: $83.45
UHV-10A
Specialty Ceramic Capacitors 560pF 50KV Z5T 10%
TDK
1: $72.00
UHV-253A
Specialty Ceramic Capacitors 400pF 50KV Z5T 10%
TDK
1: $68.73
UHV-252A
Specialty Ceramic Capacitors 200pF 50KV Z5T 10%
TDK
1: $65.45
MS244-500K-1%
Thick Film Resistors - Through Hole 500K ohm 4W 1% ...
Caddock
1: $34.44
ROX200301KFKLB
Metal Oxide Resistors ROX2 301K 1%K
Vishay/Dale
1: $6.43
UHV-251A
Specialty Ceramic Capacitors 100pF 50KV Z5T 10%
TDK
1: $62.18
UHV-9A
Specialty Ceramic Capacitors 2000pF 40KV Z5T 10%
TDK
1: $81.82
UHV-12A
Specialty Ceramic Capacitors 1700pF 50KV Z5T 10%
TDK
1: $91.64
MG716-200K-1%
Thick Film Resistors - Through Hole 200K ohm 1.5W ...
Caddock
1: $68.43

000000001