Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-FCR8.0MC5
Manufacturer Part #:

FCR8.0MC5

Manufacturer:

Description: Resonators 3pin 8MHz 6mm Width
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Resonators
RoHS: RoHS Compliant Details
Frequency: 8 MHz
Tolerance: 0.5 %
Series: FCR
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 4 mm W x 6 mm L x 7 mm H
Packaging: Bulk
Factory Pack Quantity: 500
Type: Ceramic Resonators
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
DS1307+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.00
ATTINY85V-10PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $2.26
TLHR5400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.17
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.51
PN2222ABU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
L7805ACP
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.89
SCHD3A0100
Memory Card Connectors Slide In-Slide Out Headersm ...
ALPS
1: $0.48
PN2907BU
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.12
1N5232B
Zener Diodes 5.6V 0.5W Zener
Fairchild Semiconductor
1: $0.10
961206-6404-AR
Headers & Wire Housings 6P STRT 2 ROW GOLD 5.5MM M ...
3M Electronic Solutions Division
1: $0.39
IR333C/H0/L10
Infrared Emitters Infrared LED 940nm 10 mW/sr
Everlight
1: $0.25
101-TS6111T1602-EV
Tactile Switches 6x6mm 160gf BROWN
Mountain Switch
1: $0.13
UVZ0J221MDD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.20
1N5227B
Zener Diodes 3.6V 0.5W Zener
Fairchild Semiconductor
1: $0.10
ATS16B
Crystals 16MHz 18pF 30ppm -20C 70C
CTS Electronic Components
1: $0.35
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.29
0S102011MA1QN1
Slide Switches SPDT On-On
C&K Components
1: $0.40
EL-IR333-A
Infrared Emitters Infrared LED 940nm Blue Color Le ...
Everlight
1: $0.23

000000001