|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-FCR4.0MC5
Manufacturer Part #:

FCR4.0MC5

Manufacturer:

Description:
Resonators 3pin 4MHz 6mm Width
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Resonators
RoHS: RoHS Compliant Details
Brand: TDK
Frequency: 4 MHz
Tolerance: 0.5 %
Series: FCR
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Height: 7 mm
Length: 6 mm
Factory Pack Quantity: 500
Type: Ceramic Resonators
Width: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001