Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-EDL2525203512F21
Manufacturer Part #:

EDLC252520-351-2F-21

Manufacturer:

Description: Supercapacitors EDLC 350mF 5.5volts 70mOhm
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 2,592, Mouser Online Catalog
PDF Page 2,592, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Capacitance: 0.35 Farad
Voltage Rating: 3.2 V
Operating Temperature Range: - 20 C to + 70 C
Case Length: 25 mm
Case Width: 20 mm
Case Height: 2.5 mm
Brand: TDK
Orientation: Horizontal
Packaging: Tray
Product: Supercapacitors
Series: EDLC
Factory Pack Quantity: 30
Voltage Rating DC: 3.2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
519 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.08
  10: $12.42
  100: $9.48
  250: $8.83
  500: $8.40
  1,000: $8.18
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLKDE3815TYKH0E
Single Board Computers Intel NUC Atom E3815 1.46GH ...
Intel
1: $164.38
NUCLEO-L152RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
nRF51822-QFAA-R7
RF System on a Chip - SoC 2.4GHz BT low Energy 256 ...
Nordic Semiconductor
1: $4.62
MCP1700T-3302E/TT
LDO Voltage Regulators 250mA Adj LDO 2%
Microchip Technology
1: $0.40
EEC-F5R5U105
Supercapacitors / Ultracapacitors 1F 5.5V
Panasonic
1: $4.10
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
ADIS16407BMLZ
IMUs - Inertial Measurement Units 10 Degree of Fre ...
Analog Devices
1: $639.55
IRF4905PBF
MOSFET MOSFT PCh -55V -74A 20mOhm 120nC
International Rectifier
1: $3.14
ZX62-B-5PA(11)
USB Connectors MICRO B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $0.86
FC-12M 32.7680KA-A3
Crystals 32.768KHz 20ppm 12.5pF -40C +85C
Epson Timing
1: $1.84
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $53.75
TMP102AIDRLR
Board Mount Temperature Sensors Lo Pwr Dig Temp Se ...
Texas Instruments
1: $1.72
LM567CMX/NOPB
Telephone Ringers Tone Decoder 8-SOIC 0 to 70
Texas Instruments
1: $1.69
USBLC6-2P6
TVS Diode Arrays High Speed Interface Protection L ...
STMicroelectronics
1: $0.92
DMT334R2S474M3DTA0
Supercapacitors / Ultracapacitors EDLC Double Cell ...
Murata Electronics
1: $7.20
ATMEGA8U2-AU
8-bit Microcontrollers - MCU USB 8K FLASH 16 MHz
Atmel
1: $4.16
FYL0H473ZF
Supercapacitors / Ultracapacitors 0.047F 5.5volts ...
KEMET NEC TOKIN
1: $1.72
V21BL
Energy Harvesting Modules Piezoelectric Energy Har ...
Mide
1: $63.00
BQ25505EVM-218
Power Management IC Development Tools BQ25505 EVAL ...
Texas Instruments
1: $49.98


117543264 129527177 185072833 188492425 106889023 161858062 103714989 186007667