|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-DEA252400BT2030A
Manufacturer Part #:

DEA252400BT-2030A1

Manufacturer:

Description:
Signal Conditioning 2.4GHz W-LAN/Bluetooth
Mouser Online Catalog Page 1,340, Mouser Online Catalog
PDF Page 1,340, PDF Catalog Page
DEA252400BT-2030A1 Datasheet DEA252400BT-2030A1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Brand: TDK
Product: Band Pass Filters
Frequency Range: 2400 MHz to 2500 MHz
Termination Style: SMD/SMT
Package / Case: 1008 (2520 metric)
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Insertion Loss: 1.5 dB
Mounting: SMD/SMT
Factory Pack Quantity: 2000
Type: Multilayer Chip Band Pass Filter
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2.SPOF.AL.S System-On-Modules - SOM 677
BB2.AL.B Daughter Cards & OEM Boards 307
FT2232HL-REEL USB Interface IC 14,509
AP561-F RF Amplifier 542
ST1S10PUR Voltage Regulators - Switching Regulators 5,701
ELK-E103FA EMI Filter Beads, Chips & Arrays 52,445
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,626,581
C0603X5R0J105M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,198
M2011SS1W01 Toggle Switches 1,885
Real Time Availability
Stock:
2,400 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.42
10:
$1.38
100:
$0.871
500:
$0.848
$0.734
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.596
$0.573
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144779946 161858062 129527177