|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-CXA-P20L-L
Manufacturer Part #:

CXA-P20L-L

Manufacturer:

Description:
EL/CCFL Inverters & Accessories DC to AC Inverter
Mouser Online Catalog Page 2,574, Mouser Online Catalog
PDF Page 2,574, PDF Catalog Page
CXA-P20L-L Datasheet CXA-P20L-L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Brand: TDK
Function: Non-Dimming Inverter
Input Voltage: 12 V
Number of Outputs: 1/2
Output Voltage: 900 V
Packaging: Bulk
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F407VGT6 ARM Microcontrollers - MCU 1,122
ADN8831ACPZ-REEL7 Laser Drivers 1,368
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,092
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,021
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,408
NTF3055L108T1G MOSFET 79,602
CXA-M10M-L EL/CCFL Inverters & Accessories 194
RGP02-20E-E3/54 Rectifiers 6,127
C1210C223KFRACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,913
Real Time Availability
Stock:
34 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.83
10:
$10.76
25:
$10.43
50:
$9.94
100:
$9.14
250:
$8.34
500:
$7.80
$7.15

To add to a project, please Log In.

121159121 115012389 151682008 146259450