Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-CXA-P1612-VJL
Manufacturer Part #:

CXA-P1612-VJL

Manufacturer:

Description: EL/CCFL Inverters & Accessories DC to AC Inverter
Silverlight Page 2,542, Mouser Enhanced Catalog
PDF Page 2,542, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Function: Dimming Inverter
Input Voltage: 12 V
Number of Outputs: 2
Output Voltage: 1.6 kV
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.00
  10: $55.56
  50: $52.88
  100: $49.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX232CWE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
6N137
High Speed Optocouplers 10Mbd Open Collector Singl ...
Vishay Semiconductors
1: $1.58
CXA-P1212A-WJL
EL/CCFL Inverters & Accessories DC to AC Inverter
TDK
1: $36.12
B41828A6107M000
Aluminum Electrolytic Capacitors - Leaded 50volts ...
EPCOS
1: $0.12
MAX528CPP+
Digital to Analog Converters - DAC 8-Bit 8Ch Preci ...
Maxim Integrated
1: $19.81
TT250N16KOF
Discrete Semiconductor Modules 1600V 410A DUAL
Infineon Technologies
1: $225.12
REA222M1HBK-1636P
Aluminum Electrolytic Capacitors - Leaded 50V 2200 ...
Lelon
1: $1.35
LM358ST
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.38
TL7726IP
Voltage & Current References Hex Clamping Circuit
Texas Instruments
1: $2.97
SMBJ33A-E3/52
TVS Diodes - Transient Voltage Suppressors 600W 33 ...
Vishay Semiconductors
1: $0.48
SG3524D
Voltage Mode PWM Controllers Regulating PWM
Texas Instruments
1: $0.84
MAL202126471E3
Aluminum Electrolytic Capacitors - Leaded 470uF 25 ...
Vishay/BC Components
1: $1.12
T110A105K035AT
Tantalum Capacitors - Solid Leaded 35volts 1uF 10%
Kemet
1: $1.84
SPX1117M3-L-3-3/TR
Low Dropout Regulators - LDO 800mALOW DROPOUT
Exar
1: $0.51
6A10-TP
Rectifiers 1000V 6A
Micro Commercial Components (MCC)
1: $0.45
EA EDIP240B-7LWTP
LCD Graphic Display Modules & Accessories Blue/Whi ...
ELECTRONIC ASSEMBLY
1: $198.20
6-1393215-9
General Purpose Relays V23057B 2A201
TE Connectivity / Schrack
1: $9.33
MO2C303J
Metal Oxide Resistors MO2 30K 5%
KOA Speer
1: $0.14
PR02000203302JR500
Metal Film Resistors - Through Hole 2watts 33Kohms ...
Vishay/BC Components
1: $0.10
SCRN240R-F
Film Capacitors 0.5uF 1500V Case A
Cornell Dubilier
1: $59.09

151682008