|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-CXA-P1212E-WJL
Manufacturer Part #:

CXA-P1212E-WJL

Manufacturer:

Description:
EL/CCFL Inverters & Accessories DC to AC Inverter
PDF Data Sheet
 
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Brand: TDK
Function: Inverter
Input Voltage: 10.8 V to 13.2 V
Number of Outputs: 2
Output Voltage: 1.5 kV
Packaging: Bulk
Input Current: 6 A
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 152,413
ATMEGA328P-PU 8-bit Microcontrollers - MCU 27,855
B3U-1000P Tactile Switches 43,024
BNX022-01L EMI Network Filter 5,704
DMF3Z5R5H474M3DTA0 Supercapacitors / Ultracapacitors 2
EN2340QI Voltage Regulators - Switching Regulators 2,161
EN5322QI Voltage Regulators - Switching Regulators 10,097
BMA250E Accelerometers 15,993
BMP280 Board Mount Pressure Sensors 4,079
CXA-P1212A-WJL EL/CCFL Inverters & Accessories 90
Real Time Availability
Stock:
81 Can Ship Immediately

On Order: 110 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.89
  2: $41.95
  5: $41.65
  10: $41.50
  25: $41.43
  50: $41.35
  100: $37.21
  250: $34.73
  500: Quote

To add to a project, please Log In.

146259450 151682008 115012389 121159121