|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-CXA-P1212D-WJL
Manufacturer Part #:

CXA-P1212D-WJL

Manufacturer:

Description:
EL/CCFL Inverters & Accessories Dimming
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Brand: TDK
Function: Dimming Inverter
Input Voltage: 10.8 V to 13.2 V
Number of Outputs: 2
Output Voltage: 1.5 kV
Packaging: Bulk
Input Current: 6 A
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 131,533
TPS74901RGWR LDO Voltage Regulators 15,325
B3U-1000P Tactile Switches 19,173
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 344,700
GRM32ER60J107ME20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,323
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,430
9-2141227-1 Automotive Connectors 158
PIC16F88-I/P 8-bit Microcontrollers - MCU 3,462
CXA-P1212E-WJL EL/CCFL Inverters & Accessories 149
CXA-0549 EL/CCFL Inverters & Accessories 142
Real Time Availability
Stock:
108 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.93
2:
$38.81
5:
$37.94
10:
$37.06
25:
$35.46
50:
$33.85
100:
$32.14
250:
$29.99

To add to a project, please Log In.

121159121 146259450 151682008 115012389