Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-CXA-P1212A-WJL
Manufacturer Part #:

CXA-P1212A-WJL

Manufacturer:

Description: EL/CCFL Inverters & Accessories DC to AC Inverter
Silverlight Page 2,542, Mouser Enhanced Catalog
PDF Page 2,542, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Function: Dimming Inverter
Input Voltage: 12 V
Number of Outputs: 2
Output Voltage: 1.7 kV
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.12
  10: $32.68
  50: $27.52
  100: $22.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
HIH-5031-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $12.27
LMV841MG/NOPB
Operational Amplifiers - Op Amps 12V CMOS RRIO Amp
Texas Instruments
1: $1.62
C1005X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
XF2M-4015-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $2.13
DG442DY-T1-E3
Analog Switch ICs Quad SPST 22/25V 18
Vishay/Siliconix
1: $1.30
CXA-P1612-VJL
EL/CCFL Inverters & Accessories DC to AC Inverter
TDK
1: $59.00
BZG03C10TR
Zener Diodes 10 Volt 600W 5%
Vishay Semiconductors
1: $0.24
CXA-L0612A-VJL
EL/CCFL Inverters & Accessories DC to AC Inverter
TDK
1: $32.01
ST3232EBDR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.38
G6K-2F-DC24
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT ...
Omron Electronics
1: $3.81
HCPL2630
High Speed Optocouplers DIP-8 HS LOGIC GATE
Fairchild Semiconductor
1: $2.85
BAV99-V-GS08
Diodes - General Purpose, Power, Switching 70 Volt ...
Vishay Semiconductors
1: $0.40
50212-8100
Headers & Wire Housings SOCKET 24-30AWG BULK
Molex
1: $0.23
MAX882ESA+
Low Dropout Regulators - LDO 5/3.3/AdjV 200mA Line ...
Maxim Integrated
1: $5.58
CXA-M10L-L
EL/CCFL Inverters & Accessories Non-Dimming
TDK
1: $12.27
TPS2158IDGN
Power Switch ICs - USB 3.3V LDO + Dual Switch
Texas Instruments
1: $3.37
IRG4PC40FPBF
IGBT Transistors 600V Fast 1-8kHz
International Rectifier
1: $5.05
19000005090
Heavy Duty Power Connectors CABL CLAMP M25 BRASS 9 ...
HARTING
1: $19.70
MMZ1608B601C
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.12

151682008