Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-CXA-P1212-VJL
Manufacturer Part #:

CXA-P1212-VJL

Manufacturer:

Description:
EL/CCFL Inverters & Accessories DC to AC Inverter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Brand: TDK
Function: Dimming Inverter
Input Voltage: 12 V
Number of Outputs: 2
Output Voltage: 1.5 kV
Packaging: Bulk
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
180984 Terminals 112,088
ZPSA100-5 Switching Power Supplies 27
180430-2 Terminals 6,063
D89140-0101HK Headers & Wire Housings 376
FAD1-09225CBHW11 DC Fans 69
GA8-6B02 Solid State Relays - PCB Mount 29
B125C1500G-E4/51 Bridge Rectifiers 288
3112 Cable Mounting & Accessories 1,279
Real Time Availability
Stock:
51 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.75
  5: $32.14
  10: $31.70
  25: $31.08
  50: $30.46
  100: $27.46
  250: $25.20
  500: $23.98
  1,000: Quote

To add to a project, please Log In.

151682008 115012389 121159121 146259450