Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-CXA-P1012B-NJL
Manufacturer Part #:

CXA-P1012B-NJL

Manufacturer:

Description:
EL/CCFL Inverters & Accessories DC to AC Inverter
PDF Data Sheet
 
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Brand: TDK
Function: Inverter
Input Voltage: 0 V to 14.4 V
Output Voltage: 1.5 kV
Packaging: Bulk
Input Current: 2.2 A
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CXA-M10M-L EL/CCFL Inverters & Accessories 710
6-104074-1 Headers & Wire Housings 1,982
13FPR020E Current Sense Resistors - Through Hole 440
0853.9562 Fuse Holder Accessories 6,738
CXA-M10L-L EL/CCFL Inverters & Accessories 463
RTN250 LED Mounting Hardware 106,478
OD4010-24HB DC Fans 558
A101SYZB04 Toggle Switches 481
191-2801-120 Flat Cables 24
2873 Cable Mounting & Accessories 3,782
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 30 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.84
  5: $20.07
  10: $19.29
  25: $18.95
  50: $18.60
  100: $16.47
  250: $15.12
  500: $14.39
  1,000: Quote

To add to a project, please Log In.

121159121 115012389 151682008 146259450