|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-CXA-M10L-L
Manufacturer Part #:

CXA-M10L-L

Manufacturer:

Description:
EL/CCFL Inverters & Accessories Non-Dimming
Mouser Online Catalog Page 2,574, Mouser Online Catalog
PDF Page 2,574, PDF Catalog Page
CXA-M10L-L Datasheet CXA-M10L-L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Brand: TDK
Function: Non-Dimming Inverter
Input Voltage: 12 V
Number of Outputs: 1/2
Output Voltage: 1.2 kV
Packaging: Bulk
Factory Pack Quantity: 60
Unit Weight: 0.388014 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-L476RG Development Boards & Kits - ARM 527
Si7021-A20-GM Board Mount Humidity Sensors 698
C016 30H006 110 12 Circular DIN Connectors 1,849
G2RL-1A-E-DC12 General Purpose Relays 11,183
142-0701-201 RF Connectors / Coaxial Connectors 20,056
V23047-A1024-A511 Safety Relays 844
564R3DF0Q27 Ceramic Disc Capacitors 1,743
AIUR-06-221K Fixed Inductors 842
KSW26B-0100 Hook-up Wire 2
KSW24Y-0100 Hook-up Wire 1
Real Time Availability
Stock:
156 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.83
10:
$10.76
25:
$10.43
50:
$9.94
100:
$9.14
250:
$8.34
500:
$7.80
$7.15

To add to a project, please Log In.

121159121 151682008 146259450 115012389