|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-CXA-M10A-L
Manufacturer Part #:

CXA-M10A-L

Manufacturer:

Description:
EL/CCFL Inverters & Accessories DC to AC Inverter
Mouser Online Catalog Page 2,574, Mouser Online Catalog
PDF Page 2,574, PDF Catalog Page
CXA-M10A-L Datasheet CXA-M10A-L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Brand: TDK
Function: Non-Dimming Inverter
Input Voltage: 5 V
Number of Outputs: 1/2
Output Voltage: 1.2 kV
Packaging: Bulk
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74HC597N,652 Counter Shift Registers 156
AT27C512R-70PU EPROM 6,440
ST-LINK/V2 Programmers - Processor Based 110
NDT3055L MOSFET 50,523
DS1023S-100+ Delay Lines / Timing Elements 964
CXA-M10M-L EL/CCFL Inverters & Accessories 197
PT-45C Switching Power Supplies 357
7216R10KL.25 Precision Potentiometers 4
Real Time Availability
Stock:
30 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.83
10:
$10.76
25:
$10.43
50:
$9.94
100:
$9.14
250:
$8.34
500:
$7.80
$7.15

To add to a project, please Log In.

121159121 151682008 146259450 115012389