|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-CXA-L10A
Manufacturer Part #:

CXA-L10A

Manufacturer:

Description:
EL/CCFL Inverters & Accessories 5V DC TO AC Inverter
Mouser Online Catalog Page 2,574, Mouser Online Catalog
PDF Page 2,574, PDF Catalog Page
CXA-L10A Datasheet CXA-L10A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Brand: TDK
Function: Non-Dimming Inverter
Input Voltage: 4.75 V to 5.25 V
Number of Outputs: 2
Output Voltage: 900 V
Packaging: Tray
Factory Pack Quantity: 80
Unit Weight: 0.388014 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
V23105A5405A201 Low Signal Relays - PCB 5,890
GA355DR7GF472KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,979
ISO122P Isolation Amplifiers 268
CXA-M10M-L EL/CCFL Inverters & Accessories 194
MAX9768BETG+ Audio Amplifiers 7,507
MAX9768ETG+ Audio Amplifiers 5,626
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 83,138
MAX172BCNG+ Analog to Digital Converters - ADC 18
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.14
10:
$10.03
50:
$8.91
100:
$8.25
250:
$7.58
500:
$6.91
$6.02

To add to a project, please Log In.

121159121 146259450 115012389 151682008