|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-CXA-L0624-VJL
Manufacturer Part #:

CXA-L0624-VJL

Manufacturer:

Description:
EL/CCFL Inverters & Accessories INVERTER
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Function: Dimmer
Input Voltage: 24 V
Number of Outputs: 1
Output Voltage: 600 V
Packaging: Bulk
Brand: TDK
Input Current: 0.2 A
Factory Pack Quantity: 25
Unit Weight: 0.483253 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX795F512L-80I/PF 32-bit Microcontrollers - MCU 1,627
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,050
DM164137 Development Boards & Kits - PIC / DSPIC 445
VC080514C300DP Varistors 9,509
AD8572ARZ Precision Amplifiers 1,894
AD8629ARZ Precision Amplifiers 1,671
ECA-1EHG101 Aluminum Electrolytic Capacitors - Leaded 21,863
OP133 Infrared Emitters 1,173
UG30DPT-E3/45 Rectifiers 690
ECA-1HHG221 Aluminum Electrolytic Capacitors - Leaded 5,636
Real Time Availability
Stock:
44 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.23
5:
$21.54
10:
$20.84
25:
$19.23
50:
$18.12
100:
$17.56
250:
$16.12
500:
$15.34

To add to a project, please Log In.

146259450 121159121 115012389 151682008