|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-CXA-L0612A-VJL
Manufacturer Part #:

CXA-L0612A-VJL

Manufacturer:

Description:
EL/CCFL Inverters & Accessories DC to AC Inverter
Mouser Online Catalog Page 2,574, Mouser Online Catalog
PDF Page 2,574, PDF Catalog Page
CXA-L0612A-VJL Datasheet CXA-L0612A-VJL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Brand: TDK
Function: Dimming Inverter
Input Voltage: 12 V
Number of Outputs: 1
Output Voltage: 1.8 kV
Packaging: Bulk
Factory Pack Quantity: 50
Unit Weight: 0.483253 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMI160 IMUs - Inertial Measurement Units 40,343
DS18S20+ Board Mount Temperature Sensors 8,578
1932258-1 USB Connectors 5,528
EK-TM4C1294XL Development Boards & Kits - ARM 522
BD82QM57 S LGZQ Chipsets 369
T92S7D12-24 General Purpose Relays 1,391
URS1V102MHD Aluminum Electrolytic Capacitors - Leaded 2,172
S-2-H-4-G S/C Contact Probes 1,241
RN65D1003FB14 Metal Film Resistors - Through Hole 2,306
DG201ACJ Analog Switch ICs 60
Real Time Availability
Stock:
218 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.82
5:
$21.97
10:
$21.11
25:
$19.73
50:
$18.59
100:
$18.03
250:
$16.55
500:
$15.75

To add to a project, please Log In.

121159121 146259450 115012389 151682008