Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-CXA-L0524-NJL
Manufacturer Part #:

CXA-L0524-NJL

Manufacturer:

Description: EL/CCFL Inverters & Accessories 24volts 3.5W CCFL DC to AC Inverter
Silverlight Page 2,542, Mouser Enhanced Catalog
PDF Page 2,542, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Function: Dimming Inverter
Input Voltage: 24 V
Number of Outputs: 2
Output Voltage: 1.5 kV
Packaging: Tray
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.44
  10: $14.87
  50: $12.52
  100: $10.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HCPL-0710-000E
High Speed Optocouplers 1Ch 150mA 600mW
Avago Technologies
1: $4.75
MC33202DR2G
Operational Amplifiers - Op Amps 1.8-12V Dual Rail ...
ON Semiconductor
1: $0.92
CXA-L0505-NJL
EL/CCFL Inverters & Accessories CXA-L0505-NJL
TDK
1: $16.44
EDK475M050A9DAA
Aluminum Electrolytic Capacitors - SMD 4.7uF 50 Vo ...
Kemet
1: $0.78
CXA-M10M-L
EL/CCFL Inverters & Accessories DC to AC Inverter
TDK
1: $12.27
TDE1767DP
Power Driver ICs Single Relay/Lamp
STMicroelectronics
1: $8.10
1827871
Pluggable Terminal Blocks 3.81mm 3P HDR W/FLG
Phoenix Contact
1: $2.43
HCPL2631
High Speed Optocouplers DIP-8 HS LOGIC GATE
Fairchild Semiconductor
1: $2.10
CXA-M10L-L
EL/CCFL Inverters & Accessories Non-Dimming
TDK
1: $12.27
IQS156MSR
Capacitive Touch Sensors 6 Key Projected Cap Senso ...
Azoteq
1: $0.49
BK/MDL-1/2
Fuses 250V .5A Time Delay Glass
Cooper Bussmann
1: $1.28
74ACT16245DGGR
Bus Transceivers Tri-State 16-Bit Bus
Texas Instruments
1: $1.88
UC2844BD1
Current Mode PWM Controllers 0.5mA Current Mode
STMicroelectronics
1: $1.00
SN74LVCH16373ADGGR
Latches Tri-St. 16bit D-Type
Texas Instruments
1: $1.33
DS1620+
Board Mount Temperature Sensors Digital Thermomete ...
Maxim Integrated
1: $7.84
0451010.MRL
Fuses 125V 10A
Littelfuse
1: $1.63
UCC2813D-2
Current Mode PWM Controllers Low Power Economy BiC ...
Texas Instruments
1: $2.82
B3F-4050
Tactile Switches 12x12mm Std Ht 7.3 Gen Purpose 13 ...
Omron Electronics
1: $0.41
UVY2W4R7MPD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $0.67
1954692
Pluggable Terminal Blocks 5.08mm 2P R/A BLK w/ Thr ...
Phoenix Contact
1: $2.96

151682008