Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-CXA-L0512-NJL
Manufacturer Part #:

CXA-L0512-NJL

Manufacturer:

Description: EL/CCFL Inverters & Accessories DC to AC Inverter
Silverlight Page 2,542, Mouser Enhanced Catalog
PDF Page 2,542, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Function: Dimming Inverter
Input Voltage: 12 V
Number of Outputs: 2
Output Voltage: 1.5 kV
Packaging: Tray
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.70
  10: $13.30
  50: $11.20
  100: $9.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VDRIVE2
Interface Modules USB Flash Drive Interface Module
FTDI
1: $24.50
ADS1298RIZXGT
Analog to Digital Converters - ADC 8Ch,24B ADC
Texas Instruments
1: $37.73
AT91RM9200-QU-002
ARM Microcontrollers - MCU 16kB SRAM 180MHz - PWM
Atmel
1: $20.69
Morph-IC-II
Other Modules USB Hi-Speed Altera Cyclone-II FPGA ...
FTDI
1: $110.00
PIC16F627A-I/P
8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O ...
Microchip Technology
1: $1.91
R46KR422000M2K
Film Capacitors 275vac 2.2uF 10%
Kemet
1: $1.82
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.53
TPIC6595DWR
Counter Shift Registers 8bit Shift
Texas Instruments
1: $3.00
5177984-3
Board to Board & Mezzanine Connectors 80P 5mm PLUG ...
TE Connectivity / AMP
1: $3.10
5520251-4
Ethernet & Telecom Connectors 8/8 SIDE ENTRY
TE Connectivity / AMP
1: $1.62
AM26LS32ACNSR
RS-422 Interface IC Quad Diff Line
Texas Instruments
1: $0.77
STW4N150
MOSFET N-channel 1500 V PowerMesh
STMicroelectronics
1: $6.96
CXA-L0612A-VJL
EL/CCFL Inverters & Accessories DC to AC Inverter
TDK
1: $32.01
TL082CD
Operational Amplifiers - Op Amps Dual Gen Purp JFE ...
STMicroelectronics
1: $0.95
51021-0500
Headers & Wire Housings RECEPTACLE 5 POS
Molex
1: $0.41
ES2D
Rectifiers 2.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.35
1181 TAPE (1)
Adhesive Tapes Scotch 1181 1"x18yd
3M Electronic Specialty
1: $50.75
SN65LBC179P
RS-485 Interface IC LP Diff Pairs
Texas Instruments
1: $2.52
CXA-M10A-L
EL/CCFL Inverters & Accessories DC to AC Inverter
TDK
1: $12.27
PX0575/10/63
AC Power Entry Modules SNAP-IN 1MM PNL TAB
Bulgin
1: $1.71

151682008